There are no models available for this part yet.
Overview of PCFFS08120AF by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCFFS08120AF by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH8765
|
Newark | Silicon Carbide Schottky Diode/ Mtfrm |Onsemi PCFFS08120AF RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.7400 | Buy Now | |
DISTI #
5556-PCFFS08120AF-ND
|
DigiKey | DIODE SIL CARBIDE 1.2KV 20A DIE Min Qty: 76 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1878 | Buy Now | |
DISTI #
PCFFS08120AF
|
Avnet Americas | Schottky Rectifier Diode 1200V 8A Die - Bulk (Alt: PCFFS08120AF) RoHS: Compliant Min Qty: 254 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1324 | Buy Now | |
DISTI #
863-PCFFS08120AF
|
Mouser Electronics | Small Signal Switching Diodes Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 1200 V, D1, Die Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 1200 V, D1, Die RoHS: Compliant | 0 |
|
$2.5700 / $5.2700 | Order Now | |
Onlinecomponents.com | Sic Xswfr Sbd 8A 1200V/Mtfrm |Onsemi PCFFS08120AF | 0 |
|
$2.3300 / $2.9500 | Buy Now | ||
DISTI #
PCFFS08120AF
|
Richardson RFPD | SILICON CARBIDE DIE RoHS: Compliant Min Qty: 254 | 0 |
|
$2.4700 | Buy Now | |
DISTI #
PCFFS08120AF
|
EBV Elektronik | Schottky Rectifier Diode 1200V 8A Die (Alt: PCFFS08120AF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PCFFS08120AF by onsemi
Part Data Attributes for PCFFS08120AF by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
DIE-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON CARBIDE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.723 V
|
JESD-30 Code
|
S-XXUC-N1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
1230 V
|
Reverse Current-Max
|
200 µA
|
Reverse Test Voltage
|
1230 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|