Part Details for PCG-BA-24-620-1GA-E11 by Carling Technologies
Overview of PCG-BA-24-620-1GA-E11 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCG-BA-24-620-1GA-E11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-PCGBA246201GAE11
|
Mouser Electronics | Circuit Breakers PCGBA246201GAE11 | 0 |
|
$225.6600 / $260.6400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$217.2400 / $233.3300 | Buy Now | |
|
Master Electronics | 0 |
|
$217.2400 / $233.3300 | Buy Now |
Part Details for PCG-BA-24-620-1GA-E11
PCG-BA-24-620-1GA-E11 CAD Models
PCG-BA-24-620-1GA-E11 Part Data Attributes:
|
PCG-BA-24-620-1GA-E11
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PCG-BA-24-620-1GA-E11
Carling Technologies
Equipment Leakage Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 75.57 mm | |
Body Length or Diameter | 96.52 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |