Part Details for PCG-BB-24-640-1BB-E12 by Carling Technologies
Overview of PCG-BB-24-640-1BB-E12 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCG-BB-24-640-1BB-E12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-PCGBB246401BBE12
|
Mouser Electronics | Circuit Breakers PCGBB246401BBE12 | 0 |
|
$230.2000 / $265.8800 | Order Now |
Part Details for PCG-BB-24-640-1BB-E12
PCG-BB-24-640-1BB-E12 CAD Models
PCG-BB-24-640-1BB-E12 Part Data Attributes
|
PCG-BB-24-640-1BB-E12
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PCG-BB-24-640-1BB-E12
Carling Technologies
Equipment Leakage Circuit Breaker, 2 Pole(s), 40A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 75.57 mm | |
Body Length or Diameter | 96.52 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |