Part Details for PCG-M12R-B by Mencom Corporation
Overview of PCG-M12R-B by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3FM-12RB#BB0 | Renesas Electronics Corporation | 600V - 3A - Triac Medium Power Use, TO-220FP, /Tube | |
BCR3FM-12RB#FG0 | Renesas Electronics Corporation | 600V - 3A - Triac Medium Power Use | |
BCR3KM-12RB#B01 | Renesas Electronics Corporation | Triacs |
Price & Stock for PCG-M12R-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M12 - Plastic Gland - Black - 0.079 - 0.196 RoHS: Compliant | 0 |
|
$2.1400 / $3.2500 | Buy Now |