There are no models available for this part yet.
Overview of PCG-M12R by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3FM-12RB#BB0 | Renesas Electronics Corporation | 600V - 3A - Triac Medium Power Use, TO-220FP, /Tube | |
BCR3FM-12RB#FG0 | Renesas Electronics Corporation | 600V - 3A - Triac Medium Power Use | |
BCR3KM-12RB#B01 | Renesas Electronics Corporation | Triacs |
Price & Stock for PCG-M12R by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74202327
|
RS | Cable gland, M12, Plastic Gland, gray, 0.079 - 0.196 | Mencom PCG-M12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$1.3400 / $1.4900 | Buy Now | |
Onlinecomponents.com | M12 - Plastic Gland - Gray - 0.079 - 0.196 RoHS: Compliant | 70 Factory Stock |
|
$1.2100 / $1.7900 | Buy Now | ||
Master Electronics | M12 - Plastic Gland - Gray - 0.079 - 0.196 RoHS: Compliant | 70 Factory Stock |
|
$1.2100 / $1.7900 | Buy Now |