Part Details for PCG-M16L-B by Mencom Corporation
Overview of PCG-M16L-B by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16LM-16LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube | |
BCR16CM-16LBA8#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-16LB#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for PCG-M16L-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201894
|
RS | Cable gland, M16, Plastic Gland, Long, black 0.195 - 0.39 | Mencom PCG-M16L-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$1.6200 / $1.8000 | Buy Now |
|
Onlinecomponents.com | M16 - Plastic Gland - Long - Black - 0.195 - 0.39 RoHS: Compliant | 956 Factory Stock |
|
$1.4400 / $2.1700 | Buy Now |
|
Master Electronics | M16 - Plastic Gland - Long - Black - 0.195 - 0.39 RoHS: Compliant | 956 Factory Stock |
|
$1.4400 / $2.1700 | Buy Now |