-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (dry/solid), 4141
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9978
|
Newark | Capacitor Alum Elect, 2700Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:2700µf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.012Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCG0J272MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8680 / $1.1700 | Buy Now |
DISTI #
493-4588-1-ND
|
DigiKey | CAP ALUM POLY 2700UF 20% 6.3V Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2963 In Stock |
|
$0.8733 / $2.3300 | Buy Now |
DISTI #
647-PCG0J272MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200 RoHS: Compliant | 0 |
|
$0.8900 / $2.0800 | Order Now |
DISTI #
72038254
|
RS | Aluminum Electrolytic Capacitor- Poly, 6.3volts, 2700uF, Low ESR, High Ripple | Nichicon PCG0J272MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $2.1500 | RFQ |
|
Future Electronics | CG Series Ø 10 x 12.7 mm 6.3 V 2700 uF SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel | 400Reel |
|
$0.8800 / $0.9600 | Buy Now |
DISTI #
61740386
|
Verical | Cap Aluminum Polymer 2700uF 6.3VDC 20% (10 X 12.7mm) SMD 0.012 Ohm 5100mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2202 | Americas - 127 |
|
$0.7436 / $0.7815 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 2700UF, SURFACE MOUNT, 4141 | 320 |
|
$1.2025 / $2.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 2700UF, SURFACE MOUNT, 4141 | 320 |
|
$1.2025 / $2.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 2700UF, SURFACE MOUNT, 4141 | 153 |
|
$0.9750 / $1.6250 | Buy Now |
DISTI #
PCG0J272MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8400 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCG0J272MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCG0J272MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (dry/solid), 4141
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 3.402 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 255 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 10.3 mm |