-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6409
|
Newark | Capacitor Alum Elec, 1000Uf, 10V, 20%, Smd, Full Reel, Capacitance:1000Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:13Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20%, Product Width:-Rohs Compliant: Yes |Nichicon PCG1A102MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7780 / $1.0500 | Buy Now |
DISTI #
70R1074
|
Newark | Capacitor Alum Elec, 1000Uf, 10V, 20%, Smd, Capacitance:1000Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.013Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Nichicon PCG1A102MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
493-3094-1-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2399 In Stock |
|
$0.7821 / $2.0900 | Buy Now |
DISTI #
647-PCG1A102MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200 RoHS: Compliant | 699 |
|
$0.7660 / $2.0900 | Buy Now |
|
Future Electronics | CG Series Ø 10 x 12.7 mm 10 V 1000 uF SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: No Min Qty: 1600 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.7450 / $0.8100 | Buy Now |
DISTI #
PCG1A102MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8200 | Buy Now |
DISTI #
PCG1A102MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 1000 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCG1A102MCL1GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCG1A102MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCG1A102MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 2 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 240 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 10.3 mm |