Part Details for PCH-36-50 by Cinch Connectivity Solutions
Overview of PCH-36-50 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCH-36-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCH-36-50-ND
|
DigiKey | CONNECTOR PATCH Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.6140 | Buy Now |
DISTI #
530-PCH-36-50
|
Mouser Electronics | RF Cable Assemblies Path cord Low VSWR 50 ohm 36" | 0 |
|
$185.6100 | Order Now |
Part Details for PCH-36-50
PCH-36-50 CAD Models
PCH-36-50 Part Data Attributes
|
PCH-36-50
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
PCH-36-50
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |