-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9423
|
Newark | Cap, 470Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:470µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.018Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1D471MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 398 |
|
$1.9400 | Buy Now |
DISTI #
73AH9424
|
Newark | Cap, 470Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:470µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.018Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1D471MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6900 | Buy Now |
DISTI #
PCH1D471MCL1GS-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 20V SMD Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7798 | Buy Now |
DISTI #
647-PCH1D471MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470UF 20V ESR=18 RoHS: Compliant | 868 |
|
$1.2500 / $2.5100 | Buy Now |
DISTI #
64538046
|
Verical | Cap Aluminum Polymer 470uF 20VDC 20% (8 X 12mm) SMD 0.018 Ohm 2500mA 4000h 135°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 398 |
|
$0.6787 / $0.7071 | Buy Now |
DISTI #
48813343
|
Verical | Cap Aluminum Polymer 470uF 20VDC 20% (8 X 12mm) SMD 0.018 Ohm 2500mA 4000h 135°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2026 | Americas - 220 |
|
$0.5603 / $0.5698 | Buy Now |
DISTI #
PCH1D471MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 470UF 20V ESR=18 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1200 In Stock |
|
$1.2900 | Buy Now |
DISTI #
C1S528101156146
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 220 |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCH1D471MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCH1D471MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.282 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 125 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |