Part Details for PCH1D561MCL1GS by Nichicon Corporation
Overview of PCH1D561MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PCH1D561MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9425
|
Newark | Cap, 560Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:560µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1D561MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 434 |
|
$2.1200 / $2.7600 | Buy Now |
DISTI #
73AH9426
|
Newark | Cap, 560Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:560µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1D561MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.9500 | Buy Now |
DISTI #
PCH1D561MCL1GS-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 20V SMD Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7237 | Buy Now |
DISTI #
647-PCH1D561MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 560UF 20V ESR=20 RoHS: Compliant | 570 |
|
$1.7200 / $2.8100 | Buy Now |
DISTI #
PCH1D561MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 560UF 20V ESR=20 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.7900 | Buy Now |
DISTI #
C1S528101156155
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 314 |
|
$1.2600 / $1.8400 | Buy Now |
Part Details for PCH1D561MCL1GS
PCH1D561MCL1GS CAD Models
PCH1D561MCL1GS Part Data Attributes
|
PCH1D561MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCH1D561MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.336 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |