-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9427
|
Newark | Cap, 680Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:680µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.014Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1D681MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6100 | Buy Now |
DISTI #
73AH9428
|
Newark | Cap, 680Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:680µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.014Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1D681MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.1800 | Buy Now |
DISTI #
PCH1D681MCL1GS-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 20V SMD Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1301 | Buy Now |
DISTI #
647-PCH1D681MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 680UF 20V ESR=14 RoHS: Compliant | 9 |
|
$1.7800 / $4.1300 | Buy Now |
|
Future Electronics | PCH series 20V 680uF 135C 10x12.7mm SMD Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.8800 / $1.9400 | Buy Now |
DISTI #
PCH1D681MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 680UF 20V ESR=14 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.7600 / $1.9400 | Buy Now |
DISTI #
C1S528101156164
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 49 |
|
$1.4100 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCH1D681MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCH1D681MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.408 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |