There are no models available for this part yet.
Overview of PCH1K470MCL1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PCH1K470MCL1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH9483
|
Newark | Cap, 47Uf, 80V, Alu Elec, Polymer, Smd, Capacitance:47µf, Voltage(Dc):80V, Capacitor Case/Package:Radial Can - Smd, Esr:0.033Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1K470MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 | Buy Now | |
DISTI #
73AH9484
|
Newark | Cap, 47Uf, 80V, Alu Elec, Polymer, Smd, Capacitance:47µf, Voltage(Dc):80V, Capacitor Case/Package:Radial Can - Smd, Esr:0.033Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCH1K470MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.7000 | Buy Now | |
DISTI #
493-PCH1K470MCL1GSCT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 80V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
727 In Stock |
|
$1.3236 / $3.2200 | Buy Now | |
DISTI #
647-PCH1K470MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 47UF 80V ESR=33 RoHS: Compliant | 727 |
|
$1.3200 / $3.2200 | Buy Now | |
Future Electronics | PCH Series 47uF 80VDC 20% Surface Mount Cylindrical Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.4700 / $1.5100 | Buy Now | ||
Quest Components | 2000 |
|
$1.4760 / $3.9360 | Buy Now | |||
DISTI #
PCH1K470MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 47UF 80V ESR=33 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3000 / $1.5200 | Buy Now | |
DISTI #
PCH1K470MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 47 uF, 80 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCH1K470MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PCH1K470MCL1GS by Nichicon Corporation
Part Data Attributes for PCH1K470MCL1GS by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 4141
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR is MEASURED AT 100KHZ,
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
33 mΩ
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.112 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
60 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|