Part Details for PCH420V-M12 by Wilcoxon Sensing Technologies
Overview of PCH420V-M12 by Wilcoxon Sensing Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCH420V-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6882
|
Newark | Hart-Enabled Vibration Sensor, Top Exit Rohs Compliant: Yes |Amphenol Wilcoxon PCH420V-M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$865.0500 / $902.3600 | Buy Now |
DISTI #
96AC7450
|
Newark | Velocity Transmitter, Loop-Powered, 3 User-Configurable Measurement Bands, Hart Protocol, M12 Connector, Replacement For Pc420V Sensors |Amphenol Wilcoxon PCH420V-M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$874.4100 / $912.2400 | Buy Now |
DISTI #
2053-PCH420V-M12-ND
|
DigiKey | VIBRATION SENSOR HART-ENABLED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$873.8670 / $911.5600 | Buy Now |
DISTI #
71856591
|
RS | HART-enabled 4-20 mA vibration sensor, field programmable, 3 monitoring bands | Wilcoxon Sensing Technologies PCH420V-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,081.5200 | Buy Now |
DISTI #
WILPCH420V-M12
|
Heilind Electronics | HART-ENABLED VELOCITY SENSOR 4-20MA, CONFIGURABLE | Americas - 2 in Stock |
|
$1,094.5161 / $1,131.0000 | Buy Now |