Part Details for PCH420V-R6 by Wilcoxon Sensing Technologies
Overview of PCH420V-R6 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCH420V-R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7451
|
Newark | Vibration Transmitter Sensor, 30V, Panel, Supply Voltage:30Vdc, Impedance:-, Sensor Mounting:Panel Mount, Power Rating:-, Sensitivity:-, External Diameter:19.1Mm, Internal Diameter:-, Input Current:22Ma, Product Range:Pch420V Series |Amphenol Wilcoxon PCH420V-R6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$848.2500 / $1,024.6900 | Buy Now |
DISTI #
2053-PCH420V-R6-ND
|
DigiKey | VIBRATION SENSOR HART-ENABLED Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$911.5600 | Buy Now |
DISTI #
71856590
|
RS | Velocity Sensor, HART-Enabled, Top Exit, Isolated, MIL-C-5015, 5% Sensitivity | Wilcoxon Sensing Technologies PCH420V-R6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$919.5100 / $988.7200 | Buy Now |
DISTI #
WILPCH420V-R6
|
Heilind Electronics | HART-ENABLED VIBRATION SE | Americas - 0 in Stock |
|
$1,094.5161 / $1,131.0000 | Buy Now |