There are no models available for this part yet.
Overview of PCI-5-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C971AVC\\W | Rochester Electronics | AM79C971 - Single-Chip Full-Duplex 10/100 Mbps Ethernet Controller for PCI Local Bus | |
AM79C961AVC | Rochester Electronics LLC | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AVI\\W | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless |
Price & Stock for PCI-5-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCI-5-R
|
Avnet Americas | Fuse Subminiature 5A 125V Fast 2-Pin Radial Through Hole - Bulk (Alt: PCI-5-R) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3744 / $7.0716 | Buy Now | |
DISTI #
504-PCI-5-R
|
Mouser Electronics | Fuses with Leads - Through Hole BUSS SUBMINIATURE FUSE RoHS: Compliant | 10 |
|
$6.7800 / $14.0700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.4700 | Buy Now | ||
DISTI #
PCI-5-R
|
TTI | Fuses with Leads - Through Hole BUSS SUBMINIATURE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 45 In Stock |
|
$8.3000 / $8.8100 | Buy Now |
CAD Models for PCI-5-R by Eaton Corporation
Part Data Attributes for PCI-5-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 400 VDC: 300 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
4.67 mm
|
Body Height
|
8.76 mm
|
Body Length or Diameter
|
8.89 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
5 J
|
Mounting Feature
|
THROUGH HOLE
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
400 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
10 s
|