Part Details for PCI0646U by Silicon Image Inc
Overview of PCI0646U by Silicon Image Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCI0646U
PCI0646U CAD Models
PCI0646U Part Data Attributes
|
PCI0646U
Silicon Image Inc
Buy Now
Datasheet
|
Compare Parts:
PCI0646U
Silicon Image Inc
PCI Bus Controller, CMOS, PQFP100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CMD TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |