There are no models available for this part yet.
Overview of PCI1251BGFN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCI1251BGFN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | PCMCIA BUS CONTROLLER, PBGA256 | 40 |
|
$14.3375 / $17.4375 | Buy Now | ||
Quest Components | PCMCIA BUS CONTROLLER, PBGA256 | 15 |
|
$11.6250 / $15.5000 | Buy Now |
CAD Models for PCI1251BGFN by Texas Instruments
Part Data Attributes for PCI1251BGFN by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA256,20X20,50
|
Pin Count
|
256
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 5V SUPPLY
|
Address Bus Width
|
32
|
Bus Compatibility
|
PCI; ISA
|
Clock Frequency-Max
|
33 MHz
|
Data Transfer Rate-Max
|
130 MBps
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PBGA-B256
|
Length
|
27 mm
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA256,20X20,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.32 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
27 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, PCMCIA
|
Alternate Parts for PCI1251BGFN
This table gives cross-reference parts and alternative options found for PCI1251BGFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1251BGFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI9080-3A | PCI BUS CONTROLLER, PQFP208, PLASTIC, QFP-208 | Avago Technologies | PCI1251BGFN vs PCI9080-3A |
PCI1251AGFN | PCI-to-PCI Card Controller 256-BGA | Texas Instruments | PCI1251BGFN vs PCI1251AGFN |
PCI9080-3A | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | Broadcom Limited | PCI1251BGFN vs PCI9080-3A |
PCI1251BGJG | PCI-to-PCI Card Controller 257-BGA MICROSTAR | Texas Instruments | PCI1251BGFN vs PCI1251BGJG |
Related Parts for PCI1251BGFN
-
DF61657CW35FTVMicrocontrollers
-
PCI1251AGFNBus Controllers
-
A54SX08A-FTQ100Field Programmable Gate Arrays
-
PHP14NQ20TPower Field-Effect Transistors
-
PCM1802DBG4Analog to Digital Converters
-
SN75113NSLine Driver or Receivers
-
PCA9848PWJOther Interface ICs
-
AD7305BRUZDigital to Analog Converters
-
P6SMB20Transient Suppressors