Part Details for PCI1520IZWT by Texas Instruments
Overview of PCI1520IZWT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI1520IZWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PCI1520IZWT
|
Mouser Electronics | I/O Controller Interface IC PC card controller 209-NFBGA RoHS: Compliant | 130 |
|
$7.5300 / $11.2000 | Buy Now |
|
Ameya Holding Limited | 1255 |
|
RFQ |
Part Details for PCI1520IZWT
PCI1520IZWT CAD Models
PCI1520IZWT Part Data Attributes:
|
PCI1520IZWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1520IZWT
Texas Instruments
PC card controller 209-NFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-209 | |
Reach Compliance Code | compliant | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B209 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 209 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA209,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |