Part Details for PCI2250PCMG4 by Texas Instruments
Overview of PCI2250PCMG4 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCI2250PCMG4 | Texas Instruments | 32-Bit, 33 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 4-Master 160-QFP |
Price & Stock for PCI2250PCMG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI2250PCMG4-ND
|
DigiKey | IC INTERFACE SPECIALIZED 160QFP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4799 In Stock |
|
$12.5900 | Buy Now |
DISTI #
296-26299-ND
|
DigiKey | IC INTERFACE SPECIALIZED 160QFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
19 In Stock |
|
$20.4500 | Buy Now |
DISTI #
595-PCI2250PCMG4
|
Mouser Electronics | PCI Interface IC 32Bit 33MHz PCI-PCI Bridge RoHS: Compliant | 0 |
|
$16.3400 / $16.5500 | Order Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | PCI BUS CONTROLLER, PQFP160 | 11 |
|
$13.0830 / $14.7184 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, PQFP160 | 2 |
|
$13.0830 | Buy Now |
|
Rochester Electronics | PCI2250 32-Bit, 33 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 4-Master RoHS: Compliant Status: Active Min Qty: 1 | 360 |
|
$10.8100 / $12.7200 | Buy Now |
Part Details for PCI2250PCMG4
PCI2250PCMG4 CAD Models
PCI2250PCMG4 Part Data Attributes
|
PCI2250PCMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI2250PCMG4
Texas Instruments
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI2250PCMG4
This table gives cross-reference parts and alternative options found for PCI2250PCMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI2250PCMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI2250PCM | 32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70 | Texas Instruments | PCI2250PCMG4 vs PCI2250PCM |