There are no models available for this part yet.
Overview of PCI38F300A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCI38F300A1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 110 |
|
RFQ | ||||
Quest Components | 38 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 88 |
|
$38.5296 / $43.5552 | Buy Now | ||
Quest Components | 38 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 9 |
|
$50.2560 / $55.8400 | Buy Now |
CAD Models for PCI38F300A1 by Amphenol Positronic
Part Data Attributes for PCI38F300A1 by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED, TERMINAL PITCH FOR POWER CONTACTS: 4.25 MM
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Terminal Pitch
|
4 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
38
|
UL Flammability Code
|
94V-0
|