Part Details for PCI4520ZHK by Texas Instruments
Overview of PCI4520ZHK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PCI4520ZHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI4520ZHK-ND
|
DigiKey | BUS CONTROLLER PBGA257 Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
599 In Stock |
|
$14.5300 | Buy Now |
|
Rochester Electronics | Bus Controller, PBGA257 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 599 |
|
$12.4600 / $14.6600 | Buy Now |
Part Details for PCI4520ZHK
PCI4520ZHK CAD Models
PCI4520ZHK Part Data Attributes
|
PCI4520ZHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI4520ZHK
Texas Instruments
Two Slot PC Card and Integrated 1394a-2000 OHCI Two-Port-PHY/Link-Layer Controller 257-BGA MICROSTAR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B257 | |
Number of Terminals | 257 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA257,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |