Part Details for PCI6154-BB66BCG by PLX Technology
Overview of PCI6154-BB66BCG by PLX Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI6154-BB66BCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | PCI BUS CONTROLLER, PBGA304 | 1 |
|
$39.0000 | Buy Now |
Part Details for PCI6154-BB66BCG
PCI6154-BB66BCG CAD Models
PCI6154-BB66BCG Part Data Attributes
|
PCI6154-BB66BCG
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PCI6154-BB66BCG
PLX Technology
PCI Bus Controller, CMOS, PBGA304, 31 X 31 MM, GREEN, PLASTIC, BGA-304
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA304,23X23,50 | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ITS ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | 64 | |
Bus Compatibility | ISA; VGA | |
Clock Frequency-Max | 66 MHz | |
Drive Interface Standard | IEEE 1149.1 | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B304 | |
Length | 31 mm | |
Number of Terminals | 304 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA304,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.53 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |