Part Details for PCI7410GHK by Texas Instruments
Overview of PCI7410GHK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI7410GHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCMCIA Bus Controller, PBGA209 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 117 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for PCI7410GHK
PCI7410GHK CAD Models
PCI7410GHK Part Data Attributes
|
PCI7410GHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI7410GHK
Texas Instruments
PC Card, Flash Media, Integrated 1394a-2000 OHCI 2-Port PHY/Link-Layer Controller 209-BGA MICROSTAR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 24.576 MHz | |
Data Transfer Rate-Max | 132 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B209 | |
Length | 16 mm | |
Number of Terminals | 209 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA209,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI7410GHK
This table gives cross-reference parts and alternative options found for PCI7410GHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI7410GHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI7510GHK | Integrated PC Card, Smart Card and 1394 Controller 209-BGA MICROSTAR | Texas Instruments | PCI7410GHK vs PCI7510GHK |
PCI4515AZHK | Single Socket CardBus Controller 257-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7410GHK vs PCI4515AZHK |
PCI6612ZHK | Integrated single-socket UltraMedia PC Card controller, Smart Card controller 216-BGA MICROSTAR | Texas Instruments | PCI7410GHK vs PCI6612ZHK |
PCI6612GHK | IC PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216, Bus Controller | Texas Instruments | PCI7410GHK vs PCI6612GHK |
PCI4512GHK | PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216 | Texas Instruments | PCI7410GHK vs PCI4512GHK |
PCI7610PDV | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, MO-136, QFP-208 | Texas Instruments | PCI7410GHK vs PCI7610PDV |
PCI7412GHK | IC PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216, Bus Controller | Texas Instruments | PCI7410GHK vs PCI7412GHK |
PCI4510AZHK | PC Card and Integrated 1394a-2000 OHCI Two-Port-PHY/Link-Layer Controller 209-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7410GHK vs PCI4510AZHK |
PCI7612GHK | PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216 | Texas Instruments | PCI7410GHK vs PCI7612GHK |
PCI4515AGHK | Single Socket CardBus Controller 257-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7410GHK vs PCI4515AGHK |