Part Details for PCI7515GHK by Texas Instruments
Overview of PCI7515GHK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Robotics and Drones
Price & Stock for PCI7515GHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCMCIA Bus Controller, PBGA257 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1887 |
|
$5.8900 / $6.9300 | Buy Now |
Part Details for PCI7515GHK
PCI7515GHK CAD Models
PCI7515GHK Part Data Attributes:
|
PCI7515GHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI7515GHK
Texas Instruments
PCMCIA BUS CONTROLLER, PBGA257, PLASTIC, BGA-257
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-257 | |
Pin Count | 257 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
Data Transfer Rate-Max | 132 MBps | |
Drive Interface Standard | IEEE1394; IEEE1394A | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B257 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 257 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA257,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI7515GHK
This table gives cross-reference parts and alternative options found for PCI7515GHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI7515GHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI7515ZHK | IC PCMCIA BUS CONTROLLER, PBGA257, LEAD FREE, PLASTIC, BGA-257, Bus Controller | Texas Instruments | PCI7515GHK vs PCI7515ZHK |