Microcontrollers and Processors
PCI9080
Description: PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208

Overview of PCI9080 by PLX Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PCI9080 by PLX Technology

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25
RFQ
Bristol Electronics   2
RFQ
Quest Components BUS Controller Circuit, 208 Pin, QFP 27
  • 1 $48.0000
  • 12 $43.2000
  • 24 $40.8000
$40.8000 / $48.0000 Buy Now
Quest Components BUS Controller Circuit, 208 Pin, QFP 20
  • 1 $49.5200
  • 6 $47.0440
  • 12 $44.5680
$44.5680 / $49.5200 Buy Now
Quest Components BUS Controller Circuit, 208 Pin, QFP 4
  • 1 $31.2000
$31.2000 Buy Now

CAD Models for PCI9080 by PLX Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCI9080 by PLX Technology

PCI9080
PLX Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PLX TECHNOLOGY INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bus Compatibility
PCI
Clock Frequency-Max
40 MHz
Data Transfer Rate-Max
132 MBps
External Data Bus Width
32
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Current-Max
130 mA
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. PCI9080
    PLX Technology
    PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208
    VS

Related Parts for PCI9080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCI9080 by PLX Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCI9080 by PLX Technology

Select Manufacturer
Which Manufacturer of PCI9080 would you like to use for your alert(s)?
  • Please alert me when PCI9080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCI9080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCI9080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCI9080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCI9080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCI9080 by PLX Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: