PCIC16W7M400C1
Amphenol Positronic
Description: Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal

Overview of PCIC16W7M400C1 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for PCIC16W7M400C1 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 46AJ8064
Newark Pcic16W7M400C1 |Positronic PCIC16W7M400C1 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $48.8900
  • 10 $43.5100
  • 25 $42.1100
  • 50 $39.5300
  • 100 $37.1900
$37.1900 / $48.8900 Buy Now
DISTI # 276-PCIC16W7M400C1
Mouser Electronics Power to the Board RoHS: Not Compliant 0
  • 25 $29.9100
  • 50 $28.9500
  • 100 $27.9800
  • 250 $26.4300
$26.4300 / $29.9100 Order Now
DISTI # POSPCIC16W7M400C1
Heilind Electronics   Americas - 0 in Stock
Buy Now
Bristol Electronics   1
RFQ
DISTI # POSPCIC16W7M400C1
Interstate Connecting Components   0
Buy Now

CAD Models for PCIC16W7M400C1 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCIC16W7M400C1 by Amphenol Positronic

PCIC16W7M400C1
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD (30) OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
4 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Durability
250 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. PCIC16W7M400C1
    Amphenol Positronic
    Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCIC16W7M400C1 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCIC16W7M400C1 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of PCIC16W7M400C1 would you like to use for your alert(s)?
  • Please alert me when PCIC16W7M400C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCIC16W7M400C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCIC16W7M400C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCIC16W7M400C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCIC16W7M400C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCIC16W7M400C1 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: