Part Details for PCID8ZPKWM1250M12 by SELS
Overview of PCID8ZPKWM1250M12 by SELS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCID8ZPKWM1250M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCID8ZPKWM1250M12
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$43.6400 / $47.6600 | RFQ |