-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6335
|
Newark | Card Edge Conn, Dual Side, 64Pos, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:64 Contacts, Connector Mounting:Edge Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec PCIE-064-02-F-D-EMS2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 397 |
|
$3.0400 / $5.8800 | Buy Now |
DISTI #
SAM9741-ND
|
DigiKey | CONN PCI EXP FMALE 64POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1135 In Stock |
|
$3.4000 / $6.8300 | Buy Now |
DISTI #
89T8884
|
Avnet Americas | Card Edge Connector, PCIe, Dual Side, 1.57 mm, 64 Contacts, Edge Mount, Straight, Solder - Bulk (Alt: 89T8884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCIE-064-02-F-D-EM
|
Avnet Americas | Card Edge Connector, PCIe, Dual Side, 1.57 mm, 64 Contacts, Edge Mount, Straight, Solder - Rail/Tube (Alt: PCIE-064-02-F-D-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$2.9900 / $6.8300 | Buy Now |
DISTI #
200-PCIE06402FDEMS2
|
Mouser Electronics | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector RoHS: Compliant | 587 |
|
$2.3500 / $5.9200 | Buy Now |
DISTI #
V36:1790_07462454
|
Arrow Electronics | Conn PCI Express Card Edge F 64 POS 1mm Solder ST Edge Mount Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2227 | Americas - 229 |
|
$5.0000 / $6.8300 | Buy Now |
DISTI #
V99:2348_07462454
|
Arrow Electronics | Conn PCI Express Card Edge F 64 POS 1mm Solder ST Edge Mount Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2103 | Americas - 90 |
|
$5.0000 / $6.8300 | Buy Now |
|
Onlinecomponents.com | 1.00 mm PCI Express® Edge Card Connector RoHS: Compliant |
141 In Stock 504 On Order |
|
$1.9200 / $6.8300 | Buy Now |
|
Quest Components | 11 |
|
$3.5100 / $7.0200 | Buy Now | |
|
Quest Components | 312 |
|
$5.8872 / $10.7040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCIE-064-02-F-D-EMS2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIE-064-02-F-D-EMS2
Samtec Inc
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Depth | 0.435 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |