Part Details for PCIE-164-02-S-D-EMS2-BG by Samtec Inc
Overview of PCIE-164-02-S-D-EMS2-BG by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for PCIE-164-02-S-D-EMS2-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCIE-164-02-S-D-EMS2-BG-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$11.6375 / $16.8300 | Buy Now |
DISTI #
PCIE-164-02-S-D-EM
|
Avnet Americas | Conn Card Edge F 164 POS 1mm Solder ST Edge Mount - Rail/Tube (Alt: PCIE-164-02-S-D-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$10.2500 / $16.8300 | Buy Now |
DISTI #
200-CIE16402SDEMS2BG
|
Mouser Electronics | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector RoHS: Compliant | 11 |
|
$6.5700 / $16.8300 | Buy Now |
|
Onlinecomponents.com | 1.00 mm PCI Express® Edge Card Connector | 0 |
|
$7.0800 / $15.3000 | Buy Now |
|
Quest Components | 18 |
|
$13.2275 / $16.0875 | Buy Now | |
|
Master Electronics | 1.00 mm PCI Express® Edge Card Connector | 0 |
|
$7.0800 / $15.3000 | Buy Now |
DISTI #
5cd90fdacd7c1c4c3866a85d
|
Samtec | 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$6.5700 / $16.8300 | Buy Now |
Part Details for PCIE-164-02-S-D-EMS2-BG
PCIE-164-02-S-D-EMS2-BG CAD Models
PCIE-164-02-S-D-EMS2-BG Part Data Attributes:
|
PCIE-164-02-S-D-EMS2-BG
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIE-164-02-S-D-EMS2-BG
Samtec Inc
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 |