Part Details for PCIE-164-02-S-D-EMS3 by Samtec Inc
Overview of PCIE-164-02-S-D-EMS3 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIE-164-02-S-D-EMS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCIE-164-02-S-D-EMS3-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7500 | Buy Now |
DISTI #
PCIE-164-02-S-D-EMS3
|
Avnet Americas | Conn Card Edge F 164 POS 1mm Solder ST Edge Mount - Rail/Tube (Alt: PCIE-164-02-S-D-EMS3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$10.2500 / $16.8300 | Buy Now |
DISTI #
200-PCIE16402SDEMS3
|
Mouser Electronics | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector RoHS: Compliant | 12 |
|
$6.5700 / $16.8300 | Buy Now |
|
Onlinecomponents.com | 1.00 mm PCI Express® Edge Card Connector RoHS: Compliant | 0 |
|
$7.0800 / $15.3000 | Buy Now |
|
Master Electronics | 1.00 mm PCI Express® Edge Card Connector RoHS: Compliant | 0 |
|
$7.0800 / $15.3000 | Buy Now |
DISTI #
5cd90f8ccd7c1c4c386650aa
|
Samtec | 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tube | 0 |
|
$6.5700 / $16.8300 | Buy Now |
Part Details for PCIE-164-02-S-D-EMS3
PCIE-164-02-S-D-EMS3 CAD Models
PCIE-164-02-S-D-EMS3 Part Data Attributes
|
PCIE-164-02-S-D-EMS3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIE-164-02-S-D-EMS3
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |