Part Details for PCIE-1802-AE by Advantech Co Ltd
Overview of PCIE-1802-AE by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NEEECD-0003 | Amphenol Communications Solutions | PCIE | |
NEEECA-0004 | Amphenol Communications Solutions | PCIE | |
NEEECB-0003 | Amphenol Communications Solutions | PCIE |
Price & Stock for PCIE-1802-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y8138
|
Newark | Pcie Card, Dsa, 8Ch, 24Bit, 216Ksps, Computer Interface:Pci Express, Product Range:Pcie-1800 Series Rohs Compliant: Yes |Advantech PCIE-1802-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,248.0000 | Buy Now |
DISTI #
2084-PCIE-1802-AE-ND
|
DigiKey | CARD ANALOG INPUT PCIE Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$4,214.0100 | Buy Now |
DISTI #
923-PCIE-1802-AE
|
Mouser Electronics | Datalogging & Acquisition 8-ch, 24-Bit DSA PCIE Card RoHS: Compliant | 0 |
|
$4,214.0000 | Order Now |
DISTI #
71062782
|
RS | Industrial Automation & I/O, DAQ, PCIe Card, 216 kS/s, 24-bit, 8/4-ch, DSA, AI | Advantech PCIE-1802-AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,959.5500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$5,267.5000 | Buy Now |
DISTI #
PCIE-1802-AE
|
TME | Serial port card, PCI, HDMI,VHDCI (mini-SCSI) 36pin, 168x99mm Min Qty: 1 | 0 |
|
$4,043.5600 / $4,736.7400 | RFQ |