There are no models available for this part yet.
Overview of PCIE-G4-04-01-L-DV-WT-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NEEECD-0003 | Amphenol Communications Solutions | PCIE | |
NEEECA-0004 | Amphenol Communications Solutions | PCIE | |
NEEECB-0003 | Amphenol Communications Solutions | PCIE |
Price & Stock for PCIE-G4-04-01-L-DV-WT-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PCIE-G4-04-01-L-DV-WT-K-TR-ND
|
DigiKey | 1.00 MM PCI EXPRESS GEN 3 EDGE C Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5200 | Buy Now | |
DISTI #
PCIE-G4-04-01-L-DV
|
Avnet Americas | Connector PCI Express Card Receptacle 1.57mm Card Thickness 8 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: PCIE-G4-04-01-L-DV) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$2.9300 / $6.5900 | Buy Now | |
DISTI #
200-PCIEG441LDVWTKTR
|
Mouser Electronics | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector RoHS: Compliant | 0 |
|
$2.7300 / $3.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $3.8900 | Buy Now | ||
DISTI #
000000000006169881
|
Sager | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector Min Qty: 1 | 0 |
|
$2.7300 / $6.5900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.0200 / $3.8900 | Buy Now | ||
DISTI #
5e172e6c691ead61ae84efe9
|
Samtec | 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.9400 / $6.5890 | Buy Now |
CAD Models for PCIE-G4-04-01-L-DV-WT-K-TR by Samtec Inc
Part Data Attributes for PCIE-G4-04-01-L-DV-WT-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.22 inch
|
Body Depth
|
0.314 inch
|
Body Length
|
1.528 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
LCP
|
Mating Contact Pitch
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.8 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZATION NOTCH
|
Rated Current (Signal)
|
2.2 A
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
64
|
Alternate Parts for PCIE-G4-04-01-L-DV-WT-K-TR
This table gives cross-reference parts and alternative options found for PCIE-G4-04-01-L-DV-WT-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIE-G4-04-01-L-DV-WT-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIE-G4-04-01-S-DV-A-K-FR | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Socket, | Samtec Inc | PCIE-G4-04-01-L-DV-WT-K-TR vs PCIE-G4-04-01-S-DV-A-K-FR |
PCIE-G4-04-01-S-DV-WT-K-TR | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Socket, | Samtec Inc | PCIE-G4-04-01-L-DV-WT-K-TR vs PCIE-G4-04-01-S-DV-WT-K-TR |
PCIE-G4-04-01-S-DV-A-K-TR | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Socket, | Samtec Inc | PCIE-G4-04-01-L-DV-WT-K-TR vs PCIE-G4-04-01-S-DV-A-K-TR |
PCIE-G4-04-01-F-DV-A-K-TR | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Socket, | Samtec Inc | PCIE-G4-04-01-L-DV-WT-K-TR vs PCIE-G4-04-01-F-DV-A-K-TR |
PCIE-G4-04-01-L-DV-A-K-TR | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Socket, | Samtec Inc | PCIE-G4-04-01-L-DV-WT-K-TR vs PCIE-G4-04-01-L-DV-A-K-TR |
PCIE-G4-04-01-F-DV-WT-K-TR | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Socket, | Samtec Inc | PCIE-G4-04-01-L-DV-WT-K-TR vs PCIE-G4-04-01-F-DV-WT-K-TR |