Part Details for PCIE-G5-16-01-L-EM-WT-TR by Samtec Inc
Overview of PCIE-G5-16-01-L-EM-WT-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIE-G5-16-01-L-EM-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCIE-G5-16-01-L-EM
|
Avnet Americas | 1.00 mm PCI Express Gen 3 Edge Card Connecto - Tape and Reel (Alt: PCIE-G5-16-01-L-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$8.5300 / $12.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.5800 / $12.2700 | Buy Now | |
DISTI #
PCIE-G5-16-01-L-EM
|
Avnet Americas | 1.00 mm PCI Express Gen 3 Edge Card Connecto - Tape and Reel (Alt: PCIE-G5-16-01-L-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$8.5300 / $12.2700 | Buy Now |
DISTI #
000000000007199870
|
Sager | 1.00 MM PCI EXPRESS� GEN 3 EDGE CARD CONNECTOR Min Qty: 1 | 0 |
|
$7.9400 / $12.2700 | Buy Now |
|
Master Electronics | 0 |
|
$5.5800 / $12.2700 | Buy Now | |
DISTI #
64b7f5a22ec1cbf06940c183
|
Samtec | 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.5800 / $12.2700 | Buy Now |