Part Details for PCIFR26650-3300 by Zeus Battery Products
Overview of PCIFR26650-3300 by Zeus Battery Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V |
Price & Stock for PCIFR26650-3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ3002
|
Newark | Rechargeable Battery, 3.2V, 3.3Ah, Battery Voltage:3.2V, Battery Technology:Lithium Iron Phosphate, Battery Capacity:3.3Ah, Battery Size Code:-, Battery Terminals:Raised Positive And Flat Negative, External Diameter:26.1Mm Rohs Compliant: Na |Zeus Battery Products PCIFR26650-3300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$2.5800 | Buy Now |