Part Details for PCIH-10-6P by Amphenol Corporation
Overview of PCIH-10-6P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIH-10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCIH-10-6P
|
Avnet Americas | Conn Miniature Cylindrical PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: PCIH-10-6P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$133.5614 | Buy Now |
Part Details for PCIH-10-6P
PCIH-10-6P CAD Models
PCIH-10-6P Part Data Attributes
|
PCIH-10-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PCIH-10-6P
Amphenol Corporation
Circular Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |