Part Details for PCIH47F9300A1/AA-246.0 by Amphenol Positronic
Overview of PCIH47F9300A1/AA-246.0 by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIH47F9300A1/AA-246.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5017
|
Newark | Rectnglr Pwr Connector, Rcpt, 47Pos, No. Of Contacts:47Contacts, Product Range:Pcih Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Press Fit, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Positronic PCIH47F9300A1/AA-246.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$11.6000 | Buy Now |
DISTI #
4306-PCIH47F9300A1/AA-246.0-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
25 In Stock |
|
$35.2176 / $62.2100 | Buy Now |
DISTI #
2899-PCIH47F9300A1/AA-246.0-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$27.9415 / $36.2200 | Buy Now |
DISTI #
276-IH47F93A12460
|
Mouser Electronics | Power to the Board RoHS: Compliant | 190 |
|
$41.6100 / $56.5100 | Buy Now |
DISTI #
POSPCIH47F9300A1/AA-246.0
|
Heilind Electronics | POWER CONNECTOR, COMPACTPCI 47 POSITION SOCKET (FEMALE) | Americas - 11 in Stock |
|
$29.6172 / $46.4091 | Buy Now |
|
Quest Components | 4 |
|
$126.0000 / $140.0000 | Buy Now | |
|
Quest Components | 1 |
|
$81.3400 | Buy Now | |
DISTI #
POSPCIH47F9300A1/AA-246.0
|
Interstate Connecting Components | POWER CONNECTOR, COMPACTPCI 47 POSITION SOCKET (FEMALE) | 33 |
|
$29.6172 / $46.4091 | Buy Now |
|
Powell Electronics | Compact Power Connector Min Qty: 1 | 149 |
|
$26.0300 / $46.2800 | Buy Now |
Part Details for PCIH47F9300A1/AA-246.0
PCIH47F9300A1/AA-246.0 CAD Models
PCIH47F9300A1/AA-246.0 Part Data Attributes
|
PCIH47F9300A1/AA-246.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIH47F9300A1/AA-246.0
Amphenol Positronic
Board Connector, 47 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 4.20, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.7 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |