Part Details for PCIH47F9400A1 by Amphenol Positronic
Overview of PCIH47F9400A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIH47F9400A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2350
|
Newark | Pcih47F9400A1 |Positronic PCIH47F9400A1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9500 / $130.0600 | Buy Now |
DISTI #
276-PCIH47F9400A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$68.3700 / $74.8600 | Order Now |
DISTI #
POSPCIH47F9400A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCIH47F9400A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCIH47F9400A1
PCIH47F9400A1 CAD Models
PCIH47F9400A1 Part Data Attributes
|
PCIH47F9400A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIH47F9400A1
Amphenol Positronic
Rectangular Power Connector, 47 Contact(s), Female, Press Fit Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.736 inch | |
Body Length | 3.694 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S24C23 | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 4 mΩ | |
Contact Style | MACHINE SCREW | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.277 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |