Part Details for PCIH47RF400A1 by Amphenol Positronic
Overview of PCIH47RF400A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIH47RF400A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2363
|
Newark | Pcih47Rf400A1 |Positronic PCIH47RF400A1 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2600 / $112.7400 | Buy Now |
DISTI #
276-PCIH47RF400A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$69.3700 / $97.7800 | Order Now |
DISTI #
POSPCIH47RF400A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCIH47RF400A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCIH47RF400A1
PCIH47RF400A1 CAD Models
PCIH47RF400A1 Part Data Attributes:
|
PCIH47RF400A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIH47RF400A1
Amphenol Positronic
Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIH47RF400A1
This table gives cross-reference parts and alternative options found for PCIH47RF400A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIH47RF400A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIH47RF400D1/AA | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIH47RF400A1 vs PCIH47RF400D1/AA |
PCIH47RF400C2 | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIH47RF400A1 vs PCIH47RF400C2 |
PCIH47S300A1/AA | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIH47RF400A1 vs PCIH47S300A1/AA |
PCIH47F9400A1-246.0 | Rectangular Power Connector, 47 Contact(s), Female, Crimp and Press Fit Terminal | Amphenol Positronic | PCIH47RF400A1 vs PCIH47F9400A1-246.0 |
PCIH47F300A1-246.0 | Rectangular Power Connector, 47 Contact(s), Female, Crimp and Solder Terminal | Amphenol Positronic | PCIH47RF400A1 vs PCIH47F300A1-246.0 |
PCIH47RF400C1/AA | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIH47RF400A1 vs PCIH47RF400C1/AA |
PCIH47RF400D2 | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIH47RF400A1 vs PCIH47RF400D2 |
PCIH47F400A1-442.0 | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIH47RF400A1 vs PCIH47F400A1-442.0 |
PCIH47F300A1-442.0 | Rectangular Power Connector, 47 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIH47RF400A1 vs PCIH47F300A1-442.0 |
PCIH47F9400C1/AA | Rectangular Power Connector, 47 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIH47RF400A1 vs PCIH47F9400C1/AA |