There are no models available for this part yet.
Overview of PCIM30W15F300A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCIM30W15F300A1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ2369
|
Newark | Pcim30W15F300A1 |Positronic PCIM30W15F300A1 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6800 / $70.5600 | Buy Now | |
DISTI #
276-PCIM30W15F300A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$37.0900 / $40.6100 | Order Now | |
DISTI #
POSPCIM30W15F300A1
|
Heilind Electronics | POWER CONNECTOR | Americas - 0 in Stock |
|
$35.4549 / $70.2201 | Buy Now | |
DISTI #
POSPCIM30W15F300A1
|
Interstate Connecting Components | POWER CONNECTOR | 0 |
|
$35.4549 / $70.2201 | Buy Now |
CAD Models for PCIM30W15F300A1 by Amphenol Positronic
Part Data Attributes for PCIM30W15F300A1 by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|