Part Details for PCL0J681MCL1GS by Nichicon Corporation
Overview of PCL0J681MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL0J681MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9351
|
Newark | Cap, 680Uf, 6.3V, Alu Elec, Polymer, Smd, Capacitance:680Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.012Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:4.6A Rohs Compliant: Yes |Nichicon PCL0J681MCL1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$0.6390 | Buy Now |
DISTI #
73AH9352
|
Newark | Cap, 680Uf, 6.3V, Alu Elec, Polymer, Smd, Capacitance:680Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.012Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:4.6A Rohs Compliant: Yes |Nichicon PCL0J681MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.9340 | Buy Now |
DISTI #
PCL0J681MCL1GS-ND
|
DigiKey | CAPACITOR Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8770 | Buy Now |
DISTI #
647-PCL0J681MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 680UF 6.3V ESR=12 RoHS: Compliant | 0 |
|
$0.9300 / $1.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
818 Partner Stock |
|
$0 | Buy Now |
DISTI #
PCL0J681MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 680UF 6.3V ESR=12 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7000 / $0.8800 | Buy Now |
Part Details for PCL0J681MCL1GS
PCL0J681MCL1GS CAD Models
PCL0J681MCL1GS Part Data Attributes
|
PCL0J681MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCL0J681MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 10 mm | |
Leakage Current | 0.856 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |