There are no models available for this part yet.
Overview of PCL16DN350A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCL16DN350A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-PCL16DN350A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:LDPE BLACK | 0 |
|
$5.0800 / $8.5300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$4.9100 | Buy Now | ||
Onlinecomponents.com | Bolt Hole Flange Protector - DN 350 in)ch pipe size Bolt Circle Diameter 470.0 mm (18.504 in) - Corrugated PP RoHS: Compliant | 0 |
|
$4.7600 / $7.2400 | Buy Now |