-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9373
|
Newark | Cap, 390Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:390µf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.018Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solderrohs Compliant: Yes |Nichicon PCL1C391MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$0.5860 | Buy Now |
DISTI #
73AH9374
|
Newark | Cap, 390Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:390µf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.018Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solderrohs Compliant: Yes |Nichicon PCL1C391MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7630 / $1.0300 | Buy Now |
DISTI #
PCL1C391MCL1GS-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 16V SMD Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0828 | Buy Now |
DISTI #
647-PCL1C391MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 390UF 16V ESR=18 RoHS: Compliant | 0 |
|
$0.8480 / $2.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
44844406
|
Verical | Cap Aluminum Polymer 390uF 16VDC 20%( 8 X 12mm) SMD 0.018 Ohm 3900mA 20000h 105°C Automotive Box/Carton RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2027 | Americas - 400 |
|
$0.3409 | Buy Now |
DISTI #
63434505
|
Verical | Cap Aluminum Polymer 390uF 16VDC 20%( 8 X 12mm) SMD 0.018 Ohm 3900mA 20000h 105°C Automotive Box/Carton RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 325 |
|
$0.4138 / $0.4311 | Buy Now |
DISTI #
PCL1C391MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 390UF 16V ESR=18 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8200 / $1.0000 | Buy Now |
DISTI #
C1S528101651340
|
Chip1Stop | Capacitor Aluminum Polymer | 520 |
|
$1.4700 / $1.5200 | Buy Now |
DISTI #
C1S528101159329
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 400 |
|
$0.6980 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCL1C391MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCL1C391MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 12 mm | |
Leakage Current | 1.248 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |