Part Details for PCL1D181MCL1GS by Nichicon Corporation
Overview of PCL1D181MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL1D181MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9383
|
Newark | Cap, 180Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:180Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCL1D181MCL1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.3080 | Buy Now |
DISTI #
73AH9384
|
Newark | Cap, 180Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:180Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCL1D181MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8890 / $1.2000 | Buy Now |
DISTI #
PCL1D181MCL1GS-ND
|
DigiKey | CAPACITOR Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2624 | Buy Now |
DISTI #
647-PCL1D181MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180UF 20V ESR=20 RoHS: Compliant | 0 |
|
$1.1100 / $2.4200 | Order Now |
DISTI #
V72:2272_24541150
|
Arrow Electronics | Cap Aluminum Polymer 180uF 20VDC 20%( 10 X 12.7mm) SMD 0.02 Ohm 4300mA 20000h 105°C Automotive Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2027 Container: Cut Strips | Americas - 400 |
|
$0.5961 / $0.7900 | Buy Now |
DISTI #
43562894
|
Verical | Cap Aluminum Polymer 180uF 20VDC 20%( 10 X 12.7mm) SMD 0.02 Ohm 4300mA 20000h 105°C Automotive Box/Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2027 | Americas - 400 |
|
$0.5961 / $0.6367 | Buy Now |
DISTI #
63434655
|
Verical | Cap Aluminum Polymer 180uF 20VDC 20%( 10 X 12.7mm) SMD 0.02 Ohm 4300mA 20000h 105°C Automotive Box/Carton RoHS: Compliant Min Qty: 163 Package Multiple: 1 | Americas - 400 |
|
$0.4828 / $0.5029 | Buy Now |
DISTI #
PCL1D181MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 180UF 20V ESR=20 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |
Part Details for PCL1D181MCL1GS
PCL1D181MCL1GS CAD Models
PCL1D181MCL1GS Part Data Attributes
|
PCL1D181MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCL1D181MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 12.7 mm | |
Leakage Current | 0.72 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 215 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |