There are no models available for this part yet.
Overview of PCL1E820MCL1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCL1E820MCL1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH9395
|
Newark | Cap, 82Uf, 25V, Alu Elec, Polymer, Smd, Capacitance:82µf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCL1E820MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.3030 | Buy Now | |
DISTI #
73AH9396
|
Newark | Cap, 82Uf, 25V, Alu Elec, Polymer, Smd, Capacitance:82µf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCL1E820MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.1800 | Buy Now | |
DISTI #
PCL1E820MCL1GS-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V SMD Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2431 | Buy Now | |
DISTI #
647-PCL1E820MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 82UF 25V ESR=30 RoHS: Compliant | 0 |
|
$1.0800 / $2.4000 | Order Now | |
DISTI #
63434728
|
Verical | Cap Aluminum Polymer 82uF 25VDC 20%( 10 X 12.7mm) SMD 0.03 Ohm 3800mA 20000h 105°C Automotive Box/Carton RoHS: Compliant Min Qty: 166 Package Multiple: 1 | Americas - 400 |
|
$0.4749 / $0.4948 | Buy Now | |
DISTI #
43562867
|
Verical | Cap Aluminum Polymer 82uF 25VDC 20%( 10 X 12.7mm) SMD 0.03 Ohm 3800mA 20000h 105°C Automotive Box/Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2027 | Americas - 400 |
|
$0.3913 | Buy Now | |
DISTI #
PCL1E820MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 82UF 25V ESR=30 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.1100 | Buy Now | |
DISTI #
C1S528101158560
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 400 |
|
$0.8020 / $1.1700 | Buy Now |
CAD Models for PCL1E820MCL1GS by Nichicon Corporation
Part Data Attributes for PCL1E820MCL1GS by Nichicon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Additional Feature
|
ESR MEASURED AT 100KHZ
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
30 mΩ
|
Height
|
12.7 mm
|
Leakage Current
|
0.41 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
190 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|