Part Details for PCL722A by Switchcraft Conxall
Overview of PCL722A by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PCL722A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F663
|
Newark | Dc Power Jack, 5A, 30Vdc, Panel, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:7.24Mm Rohs Compliant: Yes |Switchcraft/conxall PCL722A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 | Buy Now |
DISTI #
SC1516-ND
|
DigiKey | CONN POWER JACK SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3290 In Stock |
|
$3.9500 / $6.1400 | Buy Now |
DISTI #
502-PCL722A
|
Mouser Electronics | DC Power Connectors 2.0mm Pin Strght PC Mnt Bushing L .21in RoHS: Compliant | 206 |
|
$3.9400 / $6.1100 | Buy Now |
DISTI #
70214394
|
RS | Jack 2 Conductor Dc Power Pc Terminal Long Bushing | Switchcraft PCL722A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 38 |
|
$4.1600 / $5.9500 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Through Hole. RoHS: Compliant |
990 In Stock |
|
$3.5000 / $6.0500 | Buy Now |
DISTI #
PCL722A
|
TTI | DC Power Connectors 2.0mm Pin Strght PC Mnt Bushing L .21in RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 1539 In Stock |
|
$3.5100 / $4.2400 | Buy Now |
DISTI #
000000000000070841
|
Sager | DC Power Connectors 2.0mm Pin Strght PC Mnt Bushing L .21in Min Qty: 1 | 0 |
|
$3.5800 / $4.0900 | Buy Now |
|
Master Electronics | DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Through Hole. RoHS: Compliant |
990 In Stock |
|
$3.5000 / $6.0500 | Buy Now |
Part Details for PCL722A
PCL722A CAD Models
PCL722A Part Data Attributes
|
PCL722A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PCL722A
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |