Part Details for PCL722AH by Switchcraft Conxall
Overview of PCL722AH by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL722AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9071
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:7.24Mm Rohs Compliant: Yes |Switchcraft/conxall PCL722AH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
137-PCL722AH-ND
|
DigiKey | DC POWER JACK, 0.080" (2.0MM) PI Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9963 | Buy Now |
DISTI #
502-PCL722AH
|
Mouser Electronics | DC Power Connectors 2.0mm PStrPC Mnt Lng Bshng L .315in HiTmp RoHS: Compliant | 0 |
|
$4.9900 / $6.7100 | Order Now |
DISTI #
71019584
|
RS | Connector, Power, DC, HI-TEMP 2.0MM LONG P | Switchcraft PCL722AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4600 / $10.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $6.8700 | Buy Now |
DISTI #
000000000005594316
|
Sager | DC Power Connectors 2.0mm PStrPC Mnt Lng Bshng L .315in HiTmp Min Qty: 100 | 0 |
|
$4.3800 / $5.2800 | Buy Now |
DISTI #
2783299
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4621 / $7.0307 | Buy Now |
DISTI #
2783299
|
Farnell | DC POWER JACK, 3A, 24V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$5.1700 / $10.5773 | Buy Now |
Part Details for PCL722AH
PCL722AH CAD Models
PCL722AH Part Data Attributes
|
PCL722AH
Switchcraft Conxall
Buy Now
|
Compare Parts:
PCL722AH
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |