Part Details for PCL722AS by Switchcraft Conxall
Overview of PCL722AS by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL722AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0092
|
Newark | Connector, Power Entry, Jack, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall PCL722AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$1.4500 | Buy Now |
DISTI #
SC1393-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3134 In Stock |
|
$4.9750 / $7.4100 | Buy Now |
DISTI #
502-PCL722AS
|
Mouser Electronics | DC Power Connectors Sld 2.0mm Cntr Pin StrghtPC Mnt L .37in RoHS: Compliant | 132 |
|
$4.9800 / $6.7000 | Buy Now |
DISTI #
70214403
|
RS | Sealed Power Jack center pin 0.08 Straight PC IP68/NEMA 250 | Switchcraft PCL722AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 105 |
|
$3.2800 | Buy Now |
DISTI #
SWCPCL722AS
|
Heilind Electronics | SEALED 2.0MM PWR J | Americas - 84 in Stock |
|
$5.0781 / $6.7420 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2 mm - Panel Mount - Through Hole. RoHS: Compliant |
200 In Stock |
|
$4.1600 / $7.6500 | Buy Now |
|
Quest Components | 4 |
|
$12.6000 / $13.5000 | Buy Now | |
DISTI #
PCL722AS
|
TTI | DC Power Connectors Sld 2.0mm Cntr Pin StrghtPC Mnt L .37in RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 91 In Stock |
|
$6.5300 | Buy Now |
DISTI #
SWCPCL722AS
|
Interstate Connecting Components | SEALED 2.0MM PWR J | 28 |
|
$5.0781 / $6.7420 | Buy Now |
DISTI #
000000000003147715
|
Sager | DC Power Connectors Sld 2.0mm Cntr Pin StrghtPC Mnt L .37in Min Qty: 1 | 0 |
|
$5.8700 / $6.6800 | Buy Now |
Part Details for PCL722AS
PCL722AS CAD Models
PCL722AS Part Data Attributes
|
PCL722AS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PCL722AS
Switchcraft Conxall
Circular DC Power Connector, 2mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Termination Type | SOLDER |