Part Details for PCL722ASH by Switchcraft Conxall
Overview of PCL722ASH by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL722ASH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9072
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall PCL722ASH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
DISTI #
137-PCL722ASH-ND
|
DigiKey | SEALED POWER JACK, 0.08" (2.0MM) Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6994 | Buy Now |
DISTI #
502-PCL722ASH
|
Mouser Electronics | DC Power Connectors Sld 2.0mm Cntr P Str PC Mnt L .37in HiTmp RoHS: Compliant | 0 |
|
$5.6900 / $8.1000 | Order Now |
DISTI #
71019585
|
RS | Connector, Power, DC, HI-TEMP 2.0MM SEALD | Switchcraft PCL722ASH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0500 / $13.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5500 / $8.6600 | Buy Now |
DISTI #
000000000005594317
|
Sager | DC Power Connectors Sld 2.0mm Cntr P Str PC Mnt L .37in HiTmp Min Qty: 100 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
DISTI #
2783267
|
Farnell | DC POWER JACK, 3A, 24V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$4.2334 | Buy Now |
Part Details for PCL722ASH
PCL722ASH CAD Models
PCL722ASH Part Data Attributes
|
PCL722ASH
Switchcraft Conxall
Buy Now
|
Compare Parts:
PCL722ASH
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |