Part Details for PCM-1-12 by Panduit Corp
Overview of PCM-1-12 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15270-ND
|
DigiKey | WIRE MARKR CARD 9.1MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$2.8664 / $3.6700 | Buy Now |
DISTI #
PCM-1-12
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCM-1-12) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$208.7900 | Buy Now |
DISTI #
71263742
|
RS | Wire Marker Card, Vinyl Cloth, '1-12' | Panduit PCM-1-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 / $3.4400 | RFQ |
DISTI #
PANPCM-1-12
|
Heilind Electronics | Pre-Printed WM Card, Vinyl Cloth, 0.25 | Americas - 0 in Stock |
|
$2.3061 / $2.4983 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Card Vinyl White RoHS: Compliant |
275 In Stock |
|
$2.5400 / $3.3600 | Buy Now |
DISTI #
PCM-1-12
|
TTI | Wire Labels & Markers Pre-Printed WM Card, Vinyl Cloth, 0.25" pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$2.3000 / $2.5000 | Buy Now |
DISTI #
000000000000625895
|
Sager | Wire Labels & Markers Pre-Printed WM Card, Vinyl Cloth, 0.25 Min Qty: 100 | 0 |
|
$1.8300 / $2.3100 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Card Vinyl White RoHS: Compliant |
275 In Stock |
|
$2.5400 / $3.3600 | Buy Now |